Part Details for 11300 by Keystone Electronics Corp
Overview of 11300 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 11300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4663
|
Newark | Ptfe Insulated Solder Terminal/Bulk |Keystone 11300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
36-11300-ND
|
DigiKey | TERM TURRET SINGLE L=5.33MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
389 In Stock |
|
$0.8194 / $1.6600 | Buy Now |
DISTI #
534-11300
|
Mouser Electronics | Circuit Board Hardware - PCB .100 x .210" Solder Terminal RoHS: Compliant | 0 |
|
$0.8190 / $1.6600 | Order Now |
DISTI #
71280957
|
RS | PTFE Insulated Solder Terminal | Keystone Electronics 11300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
DISTI #
000000000002597618
|
Sager | Circuit Board Hardware - PCB .100 x .210 Solder Terminal Min Qty: 500 | 0 |
|
$0.8800 / $1.3300 | Buy Now |