Part Details for 1130-270K-RC by JW Miller
Overview of 1130-270K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 1130-270K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3338
|
Newark | High Current Choke, 27Uh, 13.5A 10%, Product Range:1130 Series, Inductance:27Μh, Inductor Construction:Unshielded, Rms Current (Irms):13.5A, Saturation Current (Isat):13.5A, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1130-270K-RC RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 | Buy Now |