There are no models available for this part yet.
Overview of 1130-152K-RC by JW
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
0805PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
CAD Models for 1130-152K-RC by JW
Related Parts for 1130-152K-RC
-
DR125-331-RFixed Inductors
-
UUX2A470MNL1GSFixed Capacitors
-
RMCF0603FT3M60Fixed Resistors
-
0805USB-372MLCData Line Filters
-
640456-4Headers and Edge Type Connectors
-
BYG20J-E3Rectifier Diodes
-
NVMFS5C604NLAFT1GPower Field-Effect Transistors
-
RCLAMP3304N.TCTTransient Suppressors
-
XPGDRY-L1-0000-00501Visible LEDs