Part Details for 1130-0051-P1 by PACE Worldwide
Results Overview of 1130-0051-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
5962-0051206QHA | Texas Instruments | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 10-CFP -55 to 125 | |
TPS40051PWP | Texas Instruments | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 |
Price & Stock for 1130-0051-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1557
|
Newark | Soldering Iron Tip, 30Deg Chisel, 3.18Mm, Tip/Nozzle Width:3.18Mm, Tip/Nozzle Style:30° Chisel, F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$37.6200 / $55.3300 | Buy Now |
DISTI #
10030539
|
Techni-Tool, Inc. | Pace 1130-0051-P1 Soldering Tip, Chisel, 45 Degrees, 0.157", TD-200 Series | 21 |
|
$26.0400 | Buy Now |
DISTI #
10030539
|
TestEquity LLC | Pace 1130-0051-P1 Soldering Tip, Chisel, 45 Degrees, 0.157", TD-200 Series | 21 |
|
$26.0400 | Buy Now |
Part Details for 1130-0051-P1
1130-0051-P1 CAD Models
1130-0051-P1 Part Data Attributes
|
1130-0051-P1
PACE Worldwide
Buy Now
|
Compare Parts:
1130-0051-P1
PACE Worldwide
Select a part to compare: |
Samacsys Manufacturer | PACE |