Part Details for 1130-0010-P1 by PACE Worldwide
Overview of 1130-0010-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 1130-0010-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1543
|
Newark | Soldering Iron Tip, Chisel, Long, 5.15Mm, Tip/Nozzle Width:5.15Mm, Tip/Nozzle Style:Chisel, Long, For Use With:Pace Accudrive Ads200 Production Soldering Station, Product Range:Accudrive Blue Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Pace 1130-0010-P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$26.3200 / $38.7100 | Buy Now |
DISTI #
612SO3010
|
Techni-Tool, Inc. | Pace 1130-0010-P1 Soldering Tip, Chisel, Extra Large, 0.2028", TD-200 Series | 47 |
|
$19.2200 | Buy Now |
DISTI #
612SO3010
|
TestEquity LLC | Pace 1130-0010-P1 Soldering Tip, Chisel, Extra Large, 0.2028", TD-200 Series | 47 |
|
$19.2200 | Buy Now |