Part Details for 1130-0003-P1 by PACE Worldwide
Overview of 1130-0003-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 1130-0003-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1540
|
Newark | Soldering Iron Tip, 30Deg Conical, Bent, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:30° Conical, Bent, For Use With:Pace Accudrive Ads200 Production Soldering Station, Product Range:Accudrive Blue Series, Svhc:No Svhc Rohs Compliant: Yes |Pace 1130-0003-P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $38.7100 | Buy Now |
DISTI #
612SO1133
|
Techni-Tool, Inc. | Pace 1130-0003-P1 Soldering Tip, Bent Conical, Sharp, 30 Degrees, 0.0157", TD-200 Series | 40 |
|
$19.2200 | Buy Now |
DISTI #
612SO1133
|
TestEquity LLC | Pace 1130-0003-P1 Soldering Tip, Bent Conical, Sharp, 30 Degrees, 0.0157", TD-200 Series | 40 |
|
$19.2200 | Buy Now |