112TW431-82
Honeywell Sensing and Control
Description: Toggle Switch, DPDT, Latched, 5A, 28VDC, Tab Lever Actuator

Overview of 112TW431-82 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 112TW431-82 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 70668883
RS SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW431-82 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk 0
  • 10 $506.3100
$506.3100 RFQ
Onlinecomponents.com MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Matte Finish Serrated Tab Lever RoHS: Compliant 0
  • 13 $934.3300
  • 25 $496.3000
  • 38 $333.3900
  • 50 $326.7200
$326.7200 / $934.3300 Buy Now
Master Electronics MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Matte Finish Serrated Tab Lever RoHS: Compliant 0
  • 13 $934.3300
  • 25 $496.3000
  • 38 $333.3900
  • 50 $326.7200
$326.7200 / $934.3300 Buy Now

CAD Models for 112TW431-82 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 112TW431-82 by Honeywell Sensing and Control

112TW431-82
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
TAB LEVER
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. 112TW431-82
    Honeywell Sensing and Control
    Toggle Switch, DPDT, Latched, 5A, 28VDC, Tab Lever Actuator
    VS

Related Parts for 112TW431-82

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 112TW431-82 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 112TW431-82 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 112TW431-82 would you like to use for your alert(s)?
  • Please alert me when 112TW431-82 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 112TW431-82 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 112TW431-82 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 112TW431-82 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 112TW431-82.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 112TW431-82 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: