Part Details for 112TW1-70E by Honeywell Sensing and Control
Overview of 112TW1-70E by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112TW1-70E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112TW1-70E-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.5760 | Buy Now |
DISTI #
785-112TW1-70E
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$286.9700 | Order Now |
DISTI #
70668865
|
RS | SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW1-70E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$311.9700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked In Center Position) RoHS: Compliant |
7 In Stock 50 On Order |
|
$283.6700 / $330.5200 | Buy Now |
DISTI #
76499198
|
Verical | Switch Toggle (ON) ON (ON) SP3T Locking Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$281.0900 / $297.6200 | Buy Now |
DISTI #
112TW170E-HON-0
|
TME | 112TW1-70E Min Qty: 1 | 6 |
|
$309.8381 / $364.5245 | Buy Now |
|
Powell Electronics | Miniature Military Grade Toggle Min Qty: 50 | 1 |
|
$212.0500 / $277.3100 | Buy Now |
DISTI #
C1S315200080106
|
Chip1Stop | Switch Toggle ON ON ON DPDT Locking Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads RoHS: Compliant | 6 |
|
$292.0000 / $330.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked In Center Position) RoHS: Compliant |
7 In Stock 50 On Order |
|
$283.6700 / $330.5200 | Buy Now |
Part Details for 112TW1-70E
112TW1-70E CAD Models
112TW1-70E Part Data Attributes
|
112TW1-70E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112TW1-70E
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 5A, 28VDC, Locking Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |