Part Details for 112TW1-70 by Honeywell Sensing and Control
Overview of 112TW1-70 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112TW1-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3942-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.8120 | Buy Now |
DISTI #
785-112TW1-70
|
Mouser Electronics | Toggle Switches TW SERIES TOGGLE DPDT 3 POSITION RoHS: Compliant | 27 |
|
$199.2500 / $199.9400 | Buy Now |
DISTI #
70119655
|
RS | Toggle Switch, 2P, 3 POS, (On)-On-(On) | Honeywell 112TW1-70 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever RoHS: Compliant | 0 |
|
$207.2600 / $567.7300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever RoHS: Compliant | 0 |
|
$207.2600 / $567.7300 | Buy Now |
Part Details for 112TW1-70
112TW1-70 CAD Models
112TW1-70 Part Data Attributes
|
112TW1-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112TW1-70
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 5A, 28VDC, Standard Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |