Part Details for 112TW1-1L by Honeywell Sensing and Control
Overview of 112TW1-1L by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 112TW1-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3351
|
Newark | Sealed Operator Control |Honeywell 112TW1-1L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.2400 | Buy Now |
DISTI #
480-112TW1-1L-ND
|
DigiKey | SEALED OPERATOR CONTROL Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.4624 | Buy Now |
DISTI #
785-112TW1-1L
|
Mouser Electronics | Toggle Switches Sealed Operator Ctrl | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Keyway Side) | 0 |
|
$297.6500 / $851.2000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Keyway Side) | 0 |
|
$297.6500 / $851.2000 | Buy Now |
Part Details for 112TW1-1L
112TW1-1L CAD Models
112TW1-1L Part Data Attributes
|
112TW1-1L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112TW1-1L
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 13.59 mm | |
Body Height | 32.51 mm | |
Body Length or Diameter | 14.86 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; ENVIRONMENTALLY SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |