-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0511
|
Newark | Negative Battery Contact, Coin Cell, Smd, Battery Sizes Accepted:Coin Cell, Battery Terminals:Smd, Contact Material:Stainless Steel, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 112TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1650 | Buy Now |
DISTI #
36-112CT-ND
|
DigiKey | BATT CONT SPRING MULT 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12148 In Stock |
|
$0.1558 / $0.3700 | Buy Now |
DISTI #
534-112TR
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY CONTACT T/R OF 5000 PCS RoHS: Compliant | 82719 |
|
$0.1550 / $0.3700 | Buy Now |
DISTI #
71078136
|
RS | Battery Contact, Negative Enclosure,16mm to 30mm Dia, Tape & Reel | Keystone Electronics 112TR RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Bulk | 85 |
|
$0.3330 / $0.3700 | Buy Now |
|
Future Electronics | Stainless Steel Gold Plate Finish Negative Enclosure Contact on T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.1730 | Buy Now |
|
Future Electronics | Stainless Steel Gold Plate Finish Negative Enclosure Contact on T&R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5000Cut Tape/Mini-Reel |
|
$0.3050 / $0.5350 | Buy Now |
DISTI #
KEY112TR.P
|
Heilind Electronics | CUT TAPE - BATTERY CONTACT KEY112TR | Americas - 1117 in Stock |
|
Buy Now | |
|
Bristol Electronics | 2687 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2448 / $0.6120 | Buy Now | |
DISTI #
KEY112TR.P
|
Interstate Connecting Components | CUT TAPE - BATTERY CONTACT KEY112TR | 372 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy