Part Details for 112AX by Switchcraft Conxall
Results Overview of 112AX by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112AX Information
112AX by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 112AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7644
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$2.4000 / $2.8800 | Buy Now |
DISTI #
SC1316-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4993 In Stock |
|
$2.3375 / $3.4500 | Buy Now |
DISTI #
502-112AX
|
Mouser Electronics | Phone Connectors 2C ENCLOSED 1/4" RoHS: Compliant | 2987 |
|
$2.3300 / $3.4500 | Buy Now |
DISTI #
70214291
|
RS | Conn AV Phone Jack 2 Cont Sz 1/4" Pnl Mnt Hi-D Jax/11 Series Solder Lug | Switchcraft 112AX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $3.1700 | RFQ |
DISTI #
SWC112AX
|
Heilind Electronics | HI D JAX ROHS | Americas - 187 in Stock |
|
$2.8710 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
693 In Stock |
|
$1.9800 / $3.0810 | Buy Now |
DISTI #
53052989
|
Verical | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2042 | Americas - 690 |
|
$2.6520 / $4.0040 | Buy Now |
DISTI #
112AX
|
TTI | Phone Connectors 2C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 600 In Stock |
|
$2.0500 / $2.6400 | Buy Now |
DISTI #
SWC112AX
|
Interstate Connecting Components | HI D JAX ROHS | 62 |
|
$2.8710 / $3.5600 | Buy Now |
DISTI #
000000000001706084
|
Sager | Phone Connectors 2C ENCLOSED 1/4 Min Qty: 1 | 0 |
|
$2.6200 / $2.9900 | Buy Now |
Part Details for 112AX
112AX CAD Models
112AX Part Data Attributes
|
112AX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
112AX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER |
112AX Frequently Asked Questions (FAQ)
-
The recommended torque for the 112AX connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the 112AX connector is designed to withstand high-vibration environments and is commonly used in aerospace, defense, and industrial applications where vibration is a concern.
-
Yes, the 112AX connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
Yes, the 112AX connector is part of the Switchcraft Conxall series and is compatible with other connectors in the series, including the 111AX, 113AX, and 114AX.
-
The 112AX connector is designed to operate up to 2 GHz, making it suitable for high-frequency applications such as RF and microwave systems.