Part Details for 112D227C7030M1 by Vishay Sprague
Overview of 112D227C7030M1 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112D227C7030M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$84.0000 | Buy Now |
|
Quest Components | 4 |
|
$91.0000 | Buy Now |
Part Details for 112D227C7030M1
112D227C7030M1 CAD Models
112D227C7030M1 Part Data Attributes
|
112D227C7030M1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
112D227C7030M1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 30 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Length | 53.98 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |