Part Details for 1129010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1129010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1129010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1828
|
Newark | Rsm-16 Plc C 1Co S |Weidmuller 1129010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.4900 / $454.3800 | Buy Now |
DISTI #
1129010000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2.5A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.5680 / $453.8700 | Buy Now |
DISTI #
1129010000
|
Avnet Americas | - Bulk (Alt: 1129010000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1129010000
|
Mouser Electronics | Relay Sockets & Hardware RSM-16 PLC C 1CO S | 0 |
|
$352.9600 / $378.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$336.0000 / $361.9900 | Buy Now |