Part Details for 1127390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0258
|
Newark | Tos 5Vdc 230Vac1A |Weidmuller 1127390000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7200 / $42.3900 | Buy Now |
DISTI #
1127390000-ND
|
DigiKey | SSR RELAY SPST-NO 1A 24-240V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$31.1761 / $43.1200 | Buy Now |
DISTI #
1127390000
|
Avnet Americas | Solid-State Relay 1 NO Contact 5VDC 230VAC 1A Screw Connection - Bulk (Alt: 1127390000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127390000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 5VDC 230VAC1A | 0 |
|
$31.0600 / $39.0800 | Order Now |
|
Onlinecomponents.com | Solid State Relay 15mA 5V DC-IN 1A 250V AC-OUT RoHS: Compliant | 0 |
|
$26.2200 / $34.7100 | Buy Now |
DISTI #
TOS-5VDC-230VAC1A
|
TME | Relay: interface, SPST-NO, Ucntrl: 5VDC, 1A, 24÷240VAC, Relay set Min Qty: 1 | 0 |
|
$38.8500 / $52.2400 | RFQ |