Part Details for 1127290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0249
|
Newark | Toz 24Vdc 24Vdc2A |Weidmuller 1127290000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5500 / $38.4100 | Buy Now |
DISTI #
281-3325-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0636 / $36.0800 | Buy Now |
DISTI #
1127290000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection - Bulk (Alt: 1127290000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127290000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOZ 24VDC 24VDC2A RoHS: Compliant | 179 |
|
$27.0600 / $41.0200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO - 10 mA 24V DC-IN - 2A 33V DC-OUT. |
17 In Stock 1791 Factory Stock |
|
$26.2700 / $38.6400 | Buy Now |
DISTI #
1127290000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection - Bulk (Alt: 1127290000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Solid State Relay - SPST-NO - 10 mA 24V DC-IN - 2A 33V DC-OUT. |
17 In Stock 1791 Factory Stock |
|
$26.2700 / $38.6400 | Buy Now |