Part Details for 1127270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0247
|
Newark | Toz 5Vdc 24Vdc2A |Weidmuller 1127270000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7200 / $42.3900 | Buy Now |
DISTI #
281-5496-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$32.2004 / $42.9300 | Buy Now |
DISTI #
1127270000
|
Avnet Americas | Solid-State Relay 1 NO Contact 5VDC 24VDC 2A Tension-Clamp Connection - Bulk (Alt: 1127270000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127270000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOZ 5VDC 24VDC2A | 0 |
|
$29.8600 / $39.8200 | Order Now |
|
Onlinecomponents.com | Termseries, Solid-state Relay, Rated Control Voltage: 5 V DC ±20 % , Tension Clamp Connection |
20 In Stock |
|
$35.0300 / $69.4200 | Buy Now |
DISTI #
74092132
|
Verical | TERMSERIES, SOLID-STATE RELAY, RATED CONTROL VOLTAGE: 5 V DC ±20 % , TENSION CLAMP CONNECTION Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 19 |
|
$61.4064 / $87.1016 | Buy Now |
DISTI #
1127270000
|
Avnet Americas | Solid-State Relay 1 NO Contact 5VDC 24VDC 2A Tension-Clamp Connection - Bulk (Alt: 1127270000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1127270000
|
Avnet Americas | Solid-State Relay 1 NO Contact 5VDC 24VDC 2A Tension-Clamp Connection - Bulk (Alt: 1127270000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Termseries, Solid-state Relay, Rated Control Voltage: 5 V DC ±20 % , Tension Clamp Connection |
20 In Stock |
|
$35.0300 / $69.4200 | Buy Now |