Part Details for 112713 by Amphenol RF
Overview of 112713 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch. |
Price & Stock for 112713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0469
|
Newark | Cap, Bnc Coaxial Connector Rohs Compliant: Yes |Amphenol Rf 112713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $6.9500 | Buy Now |
DISTI #
89K6764
|
Newark | Cap, Bnc Coaxial Connector, Accessory Type:Cap, For Use With:Bnc Coaxial Jack Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: No |Amphenol Rf 112713 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6500 / $6.3500 | Buy Now |
DISTI #
ACX1476-ND
|
DigiKey | CONN CAP (COVER) FOR BNC PLUGS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8750 / $5.4700 | Buy Now |
DISTI #
70031986
|
RS | Coaxial/RF Cap-w/Chain BNC Protective Female Brass forBNCMale Straight | Amphenol RF 112713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 498 |
|
$4.6400 / $6.0300 | Buy Now |
DISTI #
AMR112713
|
Heilind Electronics | BNC JACK CAP AND CHAIN | Americas - 0 in Stock |
|
$2.7656 / $3.8334 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - BNC Cap for Female Connector with Chain RoHS: Compliant |
3621 In Stock 575 Factory Stock |
|
$4.3800 / $5.9500 | Buy Now |
DISTI #
73477110
|
Verical | Connector Accessories Female Cap Straight Brass Nickel Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 3620 |
|
$5.4000 / $7.0000 | Buy Now |
DISTI #
77909843
|
Verical | Connector Accessories Female Cap Straight Brass Nickel Min Qty: 13 Package Multiple: 1 | Americas - 137 |
|
$4.1160 / $5.5300 | Buy Now |
DISTI #
112713
|
TME | Protection cover, chain, Application: BNC plugs Min Qty: 1 | 137 |
|
$3.1900 / $4.7000 | Buy Now |
DISTI #
AMR112713
|
Interstate Connecting Components | BNC JACK CAP AND CHAIN | 0 |
|
$2.7656 / $3.8334 | Buy Now |
Part Details for 112713
112713 CAD Models
112713 Part Data Attributes
|
112713
Amphenol RF
Buy Now
|
Compare Parts:
112713
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |