There are no models available for this part yet.
Overview of 1127090000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1127090000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0231
|
Newark | Toz 120Vuc 48Vdc0,1A |Weidmuller 1127090000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 / $34.8900 | Buy Now | |
DISTI #
4381-1127090000-ND
|
DigiKey | SSR RELAY SPST-NO 0.1A 3-48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$11.5000 / $29.3450 | Buy Now | |
DISTI #
1127090000
|
Avnet Americas | Solid-State Relay 1 NO Contact 120VUC 48VDC 100mA Tension-Clamp Connection - Bulk (Alt: 1127090000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1127090000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOZ 120VUC 48VDC0,1A | 0 |
|
$25.7600 / $34.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$21.5800 / $28.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$21.5800 / $28.5700 | Buy Now |