-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 07 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112707-ND
|
DigiKey | CONN BNC JACK R/A 75OHM PCB Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms RoHS: Compliant |
26 In Stock |
|
$40.9400 | Buy Now |
DISTI #
51489086
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole F/F Gold Min Qty: 2 Package Multiple: 2 Date Code: 1604 | Americas - 26 |
|
$51.3676 | Buy Now |
DISTI #
112707
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms RoHS: Compliant |
26 In Stock |
|
$40.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy