There are no models available for this part yet.
Overview of 1127-8-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for 1127-8-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 6 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 152 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF1127-8-S
|
DB Roberts | 0 |
|
RFQ |