Part Details for 1127-04M-08816 by Concord Electronics Inc
Overview of 1127-04M-08816 by Concord Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for 1127-04M-08816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M7716
|
Newark | Connectors, Hardware Or Test Accessories |Concord Electronics 1127-04M-08816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $9.8900 | Buy Now |
DISTI #
C1S149500086401
|
Chip1Stop | Terminal Blocks | 38 |
|
$7.5400 / $7.5600 | Buy Now |