Part Details for 11261000 by Lapp Group
Overview of 11261000 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11261000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-11261000-ND
|
DigiKey | CONN INSERT HD25 FEMALE SF Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
82 In Stock |
|
$17.2380 / $18.1100 | Buy Now |
DISTI #
70124328
|
RS | POWER CONNECTOR 600 V (UL) 250 V (VDE) 10 A (UL VDE) FEMALE SOCKET 25 | Lapp Group 11261000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$18.7400 / $21.8000 | Buy Now |
DISTI #
11261000
|
TME | Connector: HDC, female, EPIC H-D, PIN: 26, 25+PE, size H-A 16, 10A Min Qty: 1 | 0 |
|
$8.3800 / $10.7700 | RFQ |