Part Details for 112606 by Amphenol RF
Results Overview of 112606 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112606 Information
112606 by Amphenol RF is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 112606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4503
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$9.2300 / $11.3400 | Buy Now |
DISTI #
ACX2089-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95 In Stock |
|
$7.1708 / $11.6800 | Buy Now |
DISTI #
70031962
|
RS | Connector rf coaxial bnc str crimp plug captive contact 75 ohm rg11-14awg b8213 | Amphenol RF 112606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$8.2700 / $10.3400 | Buy Now |
DISTI #
AMR112606
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG BELDEN B1121A1-014-NT3G-75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Plug for RG-11 14AWG 75 Ohms RoHS: Compliant |
39 In Stock 348 Factory Stock |
|
$6.1300 / $10.3200 | Buy Now |
DISTI #
112606
|
TME | Connector: BNC, plug, male, straight, 75Ω, crimped, for cable, PTFE Min Qty: 100 | 0 |
|
$6.8500 | RFQ |
DISTI #
AMR112606
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG BELDEN B1121A1-014-NT3G-75 | 0 |
|
Buy Now | |
DISTI #
112606
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7600 | Buy Now |
|
Master Electronics | RF Connector - BNC Straight Crimp Plug for RG-11 14AWG 75 Ohms RoHS: Compliant |
39 In Stock 348 Factory Stock |
|
$6.1300 / $10.3200 | Buy Now |