Part Details for 1126-6-N by RAF Electronic Hardware
Overview of 1126-6-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1126-6-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8562
|
Newark | Spacer, Nylon, 6.35Mm X 9.525Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:9.525Mm, Product Range:-, Bore Size:3.556Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1126-6-N Min Qty: 1887 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$0.1570 | Buy Now |
DISTI #
1772-2030-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8699 In Stock |
|
$0.0893 / $0.1800 | Buy Now |
DISTI #
761-1126-6-N
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 0.140 ID STD. ROUND SPACER RoHS: Compliant | 4122 |
|
$0.0740 / $0.1600 | Buy Now |
DISTI #
70006491
|
RS | SPACER, ROUND, NYLON, 3/8 INCH LENGTH, 1/4 IN OD, #6 CLEAR HOLE | RAF 1126-6-N RoHS: Not Compliant Min Qty: 2038 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0950 | RFQ |
|
Onlinecomponents.com | Spacers Round Nylon 3.56mm 6.35mm 6 9.53mm | 762 Factory Stock |
|
$0.0742 / $0.0963 | Buy Now |
DISTI #
RAF1126-6-N
|
DB Roberts | STANDARD NYLON FLAT FACE SPACE | 0 |
|
RFQ | |
|
Master Electronics | Spacers Round Nylon 3.56mm 6.35mm 6 9.53mm | 762 Factory Stock |
|
$0.0742 / $0.0963 | Buy Now |