Part Details for 1126-11.5-6 by 3M
Overview of 1126-11.5-6 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1126R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -6A 50Mohm Sop8 | |
SLG59H1126VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1126V-EVB | Renesas Electronics Corporation | SLG59H1126V Evaluation Board |
Price & Stock for 1126-11.5-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-1126-11.5-6-ND
|
DigiKey | RF EMI SHLDING SHEET 18' X 11.5" Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$240.5716 / $256.8500 | Buy Now |