Part Details for 1126 X 1" by 3M Interconnect
Overview of 1126 X 1" by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112697-HMC448LC3B | Analog Devices | HMC448LC3B Evaluation PCB | |
112646-HMC341LC3B | Analog Devices | 5MC341LC3B Evaluation PCB | |
HMC1126-SX | Analog Devices | 6-50GHz LOW NOISE AMPLIFIER |
Price & Stock for 1126 X 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M1126C-ND
|
DigiKey | RF EMI SHIELDING TAPE 36YDS X 1" Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$79.7982 / $106.1000 | Buy Now |
DISTI #
3M1126C-1YD-ND
|
DigiKey | RF EMI SHIELDING SHEET 36" X 1" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4766 / $5.2100 | Buy Now |