Part Details for 112599 by Amphenol Corporation
Overview of 112599 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 112599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112599
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 112599) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.7612 / $7.8570 | Buy Now |
DISTI #
523-112599
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG LMR200 50 OHM BRDL RoHS: Compliant | 90 |
|
$8.7300 / $13.9100 | Buy Now |
DISTI #
112599
|
TTI | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG LMR200 50 OHM BRDL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$9.4000 / $13.7700 | Buy Now |
DISTI #
112599
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold (Alt: 112599) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112599
112599 CAD Models
112599 Part Data Attributes
|
112599
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112599
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |