Part Details for 112597 by Amphenol Corporation
Overview of 112597 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4490
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 79 Partner Stock |
|
$3.9400 / $4.8300 | Buy Now |
DISTI #
112597
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112597) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.0382 | Buy Now |
DISTI #
523-112597
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC ST CRIMP PLUG LMR 200 RoHS: Compliant | 744 |
|
$2.2700 / $4.6300 | Buy Now |
DISTI #
60159896
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 20 Package Multiple: 10 Date Code: 1845 | Americas - 430 |
|
$3.0940 / $4.8620 | Buy Now |
|
Quest Components | 32 |
|
$5.6000 / $8.4000 | Buy Now | |
|
Quest Components | 12 |
|
$3.0996 / $4.2267 | Buy Now | |
|
Quest Components | 1 |
|
$4.2267 | Buy Now | |
DISTI #
112597
|
TTI | RF Connectors / Coaxial Connectors BNC ST CRIMP PLUG LMR 200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0900 / $2.1800 | Buy Now |
DISTI #
112597
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 112597) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112597
112597 CAD Models
112597 Part Data Attributes
|
112597
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112597
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 112597
This table gives cross-reference parts and alternative options found for 112597. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112597, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC20102 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | 112597 vs SPC20102 |
9-330061-0 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE's AMP | 112597 vs 9-330061-0 |
9-330061-0 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | 112597 vs 9-330061-0 |
112124 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 112597 vs 112124 |
R141.075.400 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | 112597 vs R141.075.400 |
B35A41J022X99 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | 112597 vs B35A41J022X99 |
SPC20100 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | 112597 vs SPC20100 |
B1121A1-ND3G-1A-50 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 112597 vs B1121A1-ND3G-1A-50 |
B35A41J010X99 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | 112597 vs B35A41J010X99 |