Part Details for 1125625 by Lapp Group
Overview of 1125625 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61125-625CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o Joint with Lower Deck, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1125625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL110SY-5G16
|
TME | Wire, ÖLFLEX® CLASSIC 110 SY, 5G16mm2, PVC, transparent, CPR: Eca Min Qty: 1 | 25 |
|
$22.1200 / $36.8700 | Buy Now |