-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112559
|
Avnet Americas | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112559) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112559
|
Avnet Americas | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112559) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$1.2750 / $2.2010 | Buy Now |
DISTI #
99H4463
|
Avnet Americas | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 137 Partner Stock |
|
$2.4000 / $2.8800 | Buy Now |
DISTI #
523-112559
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC75 ST CBL-JCK F/H CRM RoHS: Compliant | 110 |
|
$1.9500 / $3.5300 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
DISTI #
112559
|
TTI | RF Connectors / Coaxial Connectors BNC75 ST CBL-JCK F/H CRM pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$2.1100 / $3.4900 | Buy Now |
DISTI #
112559
|
Avnet Abacus | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold (Alt: 112559) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
112559
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112559
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 112559. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112559, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112235-11 | RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 112559 vs 112235-11 |