Part Details for 112551 by Amphenol Corporation
Overview of 112551 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112551
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 112551) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112551
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 112551) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.0125 / $3.2705 | Buy Now |
DISTI #
99H4457
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 99H4457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$3.6200 / $4.4200 | Buy Now |
DISTI #
523-112551
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC STRAIGHT SOLDER PLUG .141 SEMI RIGID RoHS: Compliant | 141 |
|
$2.7500 / $4.7400 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 7 |
|
$3.0338 / $4.1370 | Buy Now | |
|
Quest Components | 81 |
|
$7.7700 / $12.6000 | Buy Now | |
DISTI #
112551
|
TTI | RF Connectors / Coaxial Connectors BNC STRAIGHT SOLDER PLUG .141 SEMI RIGID pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 269 In Stock |
|
$2.9100 / $4.2000 | Buy Now |
DISTI #
112551
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold (Alt: 112551) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112551
112551 CAD Models
112551 Part Data Attributes:
|
112551
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112551
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |