Part Details for 112532-12 by Amphenol RF
Overview of 112532-12 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112532-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$4.9300 / $8.4600 | Buy Now |
DISTI #
35608804
|
Verical | Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount F/M Gold RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 39 |
|
$5.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
39 Partner Stock |
|
$4.9300 / $8.4600 | Buy Now |