Part Details for 1124820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1124820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1124820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5331
|
Newark | Svf 7.62Hp/03/180Sfi Sn Bk Bx |Weidmuller 1124820000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $9.5400 | Buy Now |
DISTI #
1124820000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1067 | Buy Now |
DISTI #
1124820000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1124820000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1124820000
|
Mouser Electronics | Pluggable Terminal Blocks SVF 7.62HP/03/180SFI SN BK BX RoHS: Compliant | 0 |
|
$4.6600 / $8.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7000 / $5.7700 | Buy Now |