Part Details for 112447 by Amphenol Corporation
Overview of 112447 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4401
|
Avnet Americas | Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold - Bulk (Alt: 99H4401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$5.9700 / $7.1800 | Buy Now |
DISTI #
112447
|
Avnet Americas | Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold - Bag (Alt: 112447) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$4.9724 | Buy Now |
DISTI #
523-112447
|
Mouser Electronics | RF Adapters - In Series BNC PLUG TO PLUG ADAPTER 50 OHM BR RoHS: Compliant | 123 |
|
$4.1600 / $7.5600 | Buy Now |
DISTI #
112447
|
TTI | RF Adapters - In Series BNC PLUG TO PLUG ADAPTER 50 OHM BR pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.4500 / $5.7000 | Buy Now |
DISTI #
112447
|
Avnet Abacus | Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold (Alt: 112447) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112447
112447 CAD Models
112447 Part Data Attributes
|
112447
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112447
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Cable Mount, Male-Male, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |