Part Details for 112446 by Amphenol Corporation
Overview of 112446 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 112446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112446
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Gold - Bag (Alt: 112446) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$1.7750 / $4.2315 | Buy Now |
DISTI #
09J8722
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Gold - Bulk (Alt: 09J8722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $3.3700 | Buy Now |
DISTI #
523-112446
|
Mouser Electronics | RF Adapters - In Series BNC JACK TO JACK ADAPTER 75 OHM RoHS: Compliant | 1859 |
|
$2.0300 / $3.7400 | Buy Now |
DISTI #
112446
|
TTI | RF Adapters - In Series BNC JACK TO JACK ADAPTER 75 OHM pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8300 / $3.1100 | Buy Now |
DISTI #
B7071A1-ND3G-75
|
Avnet Abacus | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 75 ohm (Alt: B7071A1-ND3G-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112446
112446 CAD Models
112446 Part Data Attributes
|
112446
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112446
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
VSWR | 1.15 |