-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4385
|
Newark | Rf Coaxial, Bnc, Bulkhead Jack, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 112426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.4000 / $4.7100 | Buy Now |
DISTI #
ACX1930-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
76 In Stock |
|
$2.3350 / $4.3200 | Buy Now |
DISTI #
70032330
|
RS | Connector, RF, BNC Straight Jack Solder Cup 50 Ohm Bulkhead | Amphenol RF 112426 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4800 | RFQ |
DISTI #
AMR112426
|
Heilind Electronics | BNC BLKHD RCPTLS-506.5PNL | Americas - 0 in Stock |
|
$2.0000 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Jack Solder Cup 50 Ohms Bulkhead RoHS: Compliant | 0 |
|
$1.5700 / $3.2500 | Buy Now |
DISTI #
112426
|
TME | Socket, BNC, female, straight, 50Ω, soldering, POM, gold-plated Min Qty: 1 | 0 |
|
$2.3900 / $3.4100 | RFQ |
DISTI #
AMR112426
|
Interstate Connecting Components | BNC BLKHD RCPTLS-506.5PNL | 0 |
|
$2.0000 / $2.7500 | Buy Now |
|
Powell Electronics | BNC Jack Solder Cup 50 Ohm Bulkhead Min Qty: 100 | 653 |
|
$1.6800 / $2.3600 | Buy Now |
DISTI #
52211.1
|
TestEquity LLC | Amphenol RF 112426 RF BNC Connector, Straight, Jack, Solder Cup, Bulkhead Front Mnt, 50 Ohm | 0 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy