-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111242000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
77311-124-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4379
|
Newark | Rf/Coaxial, Bnc, Bulkhead Plug, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$4.6400 / $6.2300 | Buy Now |
DISTI #
ACX1407-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3360 In Stock |
|
$2.8525 / $6.6300 | Buy Now |
DISTI #
V99:2348_07758362
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 | Americas - 49 |
|
$3.3330 / $4.2410 | Buy Now |
DISTI #
70032327
|
RS | Connector Rf Coaxial Bnc Straight Bulkhead Receptacle Plug 50 Ohm | Amphenol RF 112420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$4.7100 / $5.4800 | Buy Now |
DISTI #
AMR112420
|
Heilind Electronics | BNC BULKHEAD PLG-50~-BR/D BNC | Americas - 333 in Stock |
|
$4.1719 / $5.3400 | Buy Now |
|
Onlinecomponents.com | RF Connector - RF Connector - BNC Straight Plug Solder Cup 50 Ohms Bulkhead RoHS: Compliant |
518 In Stock |
|
$2.9700 / $5.3100 | Buy Now |
DISTI #
60235609
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2011 | Americas - 515 |
|
$3.8000 / $6.2471 | Buy Now |
DISTI #
112420
|
TME | Connector: BNC, socket, male, straight, 50Ω, soldering, POM, brass Min Qty: 1 | 49 |
|
$4.3000 / $6.1400 | Buy Now |
DISTI #
AMR112420
|
Interstate Connecting Components | BNC BULKHEAD PLG-50~-BR/D BNC | 100 |
|
$4.1719 / $5.3400 | Buy Now |
|
Powell Electronics | BNC Jack Solder Cup 50 Ohm Bulkhead Min Qty: 100 | 1579 |
|
$3.0200 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy