112418
Description: RF BNC Connector, Board Mount, Solder Terminal, Jack

Overview of 112418 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54122-111241800LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch
77311-124-18LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch.

Price & Stock for 112418 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-112418
Mouser Electronics RF Connectors / Coaxial Connectors BNC RA PCB JACK 50 OHM-LO/BL RoHS: Compliant 0
  • 1 $3.7000
  • 10 $3.2100
  • 100 $2.9600
  • 250 $2.5900
  • 500 $2.5100
  • 1,000 $2.1400
  • 2,500 $2.1200
$2.1200 / $3.7000 Order Now

CAD Models for 112418 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 112418 by Amphenol Corporation

112418
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Amphenol
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 112418
    Amphenol Corporation
    RF BNC Connector, Board Mount, Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 112418 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 112418 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 112418 would you like to use for your alert(s)?
  • Please alert me when 112418 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 112418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 112418 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 112418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 112418.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 112418 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: