-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-124-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4376
|
Newark | Bnc Right Angle Pcb Jack Through Hole Bulkhead Front Mount 75 Ohm |Amphenol Rf 112417 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.7900 | Buy Now |
DISTI #
ACX1961-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
85 In Stock |
|
$2.6195 / $6.1000 | Buy Now |
DISTI #
70032324
|
RS | Connector, RF, BNC Right Angle PCB Jack Through Hole 75 Ohm | Amphenol RF 112417 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $4.5600 | RFQ |
DISTI #
AMR112417
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0308 / $3.2834 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole 75 Ohm RoHS: Compliant | 0 |
|
$2.5200 / $3.7900 | Buy Now |
DISTI #
112417
|
TME | Connector: BNC, socket, female, angled 90°, 75Ω, THT, polypropylene Min Qty: 100 | 0 |
|
$2.7800 | RFQ |
DISTI #
AMR112417
|
Interstate Connecting Components | 0 |
|
$3.0308 / $3.2834 | Buy Now | |
|
Powell Electronics | BNC Right Angle Jack PCB 75 Ohm Min Qty: 100 | 603 |
|
$2.8100 | Buy Now |
DISTI #
112417
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6500 | Buy Now |
DISTI #
52205.1
|
TestEquity LLC | Amphenol RF 112417 RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Front Mnt, 75 Ohm | 0 |
|
$3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy