Part Details for 1124130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1124130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1124130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0207
|
Newark | Trz 60Vuc 2Co Empty |Weidmuller 1124130000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 / $17.6300 | Buy Now |
DISTI #
1124130000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 60V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8310 | Buy Now |
DISTI #
1124130000
|
Avnet Americas | Base for TERMSERIES 2CO 60VUC Relay Modules - Bulk (Alt: 1124130000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1124130000
|
Mouser Electronics | Terminal Block Interface Modules TRZ 60VUC 2CO EMPTY | 20 |
|
$12.1300 / $16.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $12.0000 | Buy Now |
DISTI #
TRZ-60VUC-2CO-EMP
|
TME | Socket, 10A, for DIN rail mounting, spring clamps, -40÷60°C Min Qty: 1 | 0 |
|
$14.1500 / $18.8900 | RFQ |