Part Details for 1124-1010-P1 by PACE Worldwide
Results Overview of 1124-1010-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1124-1010-P1 Information
1124-1010-P1 by PACE Worldwide is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 |
Price & Stock for 1124-1010-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO2410
|
Techni-Tool, Inc. | Pace 1124-1010-P1 Removal MiniTweez Tip, Blade, TSOP/SOIC/D-Pak, 0.03" x 1.09", MT-100 Series | 0 |
|
$127.5800 | Buy Now |
DISTI #
612SO2410
|
TestEquity LLC | Pace 1124-1010-P1 Removal MiniTweez Tip, Blade, TSOP/SOIC/D-Pak, 0.03" x 1.09", MT-100 Series | 0 |
|
$127.5800 | Buy Now |