Part Details for 1124-1001-P1 by PACE Worldwide
Results Overview of 1124-1001-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1124-1001-P1 Information
1124-1001-P1 by PACE Worldwide is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier | |
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 |
Price & Stock for 1124-1001-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4699348
|
Farnell | TIP, 0.2MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pair | 11 |
|
$90.5938 | Buy Now |
DISTI #
612SO1001
|
Techni-Tool, Inc. | Pace 1124-1001-P1 Removal MiniTweez Tip, Conical, Fine Point, 0.008" x 0.008", MT-100 Series | 0 |
|
$83.5800 | Buy Now |
DISTI #
612SO1001
|
TestEquity LLC | Pace 1124-1001-P1 Removal MiniTweez Tip, Conical, Fine Point, 0.008" x 0.008", MT-100 Series | 0 |
|
$83.5800 | Buy Now |
Part Details for 1124-1001-P1
1124-1001-P1 CAD Models
1124-1001-P1 Part Data Attributes
|
1124-1001-P1
PACE Worldwide
Buy Now
|
Compare Parts:
1124-1001-P1
PACE Worldwide
Select a part to compare: |
Samacsys Manufacturer | PACE |