Part Details for 1124-0525-P1 by PACE Worldwide
Overview of 1124-0525-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
SER1052-572MLB | Coilcraft Inc | General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 1124-0525-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO5250
|
Techni-Tool, Inc. | Pace 1124-0525-P1 Removal Tip, Chip 0805, 0.095" Tip Width, TD-100 Series | 3 |
|
$48.6200 | Buy Now |
DISTI #
612SO5250
|
TestEquity LLC | Pace 1124-0525-P1 Removal Tip, Chip 0805, 0.095" Tip Width, TD-100 Series | 3 |
|
$48.6200 | Buy Now |