Part Details for 1123A by International Rectifier
Overview of 1123A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1123A | Analog Devices | LTC3562EUD - Quad Synch Step-D | |
2SK1123-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
TPS51123ARGER | Texas Instruments | Dual-Synchronous, Step-Down Controller with OOA Operation and 100mA LDO 24-VQFN -40 to 85 |