There are no models available for this part yet.
Overview of 1123LCM2525LKN4810 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1123LCM2525LKN4810 by Fenghua (HK) Electronics Ltd
Part Data Attributes for 1123LCM2525LKN4810 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3100 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 1123LCM2525LKN4810
This table gives cross-reference parts and alternative options found for 1123LCM2525LKN4810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1123LCM2525LKN4810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M12K0BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 1123LCM2525LKN4810 vs LH016M12K0BP3-2525 |
TYSV1C129J25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF | TE Connectivity | 1123LCM2525LKN4810 vs TYSV1C129J25ML |
SLPX123M016C1P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 1123LCM2525LKN4810 vs SLPX123M016C1P3-4 |
1123LCM2525LKN38F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN4810 vs 1123LCM2525LKN38F0 |
8123LCM2525LKN98F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN4810 vs 8123LCM2525LKN98F0 |
LH016M12K0BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 1123LCM2525LKN4810 vs LH016M12K0BP542525 |
8123LCM2525LKN1810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN4810 vs 8123LCM2525LKN1810 |
MALIEYN07AU512D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 1123LCM2525LKN4810 vs MALIEYN07AU512D42K |
LLS1C123MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 1123LCM2525LKN4810 vs LLS1C123MERAGA |
1123LCM2525LKN2850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN4810 vs 1123LCM2525LKN2850 |