Part Details for 1123LCM2525LKN2850 by Fenghua (HK) Electronics Ltd
Overview of 1123LCM2525LKN2850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1123LCM2525LKN2850
1123LCM2525LKN2850 CAD Models
1123LCM2525LKN2850 Part Data Attributes
|
1123LCM2525LKN2850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1123LCM2525LKN2850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1123LCM2525LKN2850
This table gives cross-reference parts and alternative options found for 1123LCM2525LKN2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1123LCM2525LKN2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LCM2525LKN18E0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 8123LCM2525LKN18E0 |
8123LCM2525LKN08F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 8123LCM2525LKN08F0 |
8123LCM2525LKN5810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 8123LCM2525LKN5810 |
1123LCM2525LKN18F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 1123LCM2525LKN18F0 |
8123LCM2525LKN1850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 8123LCM2525LKN1850 |
SLF129M016S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Teapo Electronic Corporation | 1123LCM2525LKN2850 vs SLF129M016S1A5R25K |
SLH129M016S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Teapo Electronic Corporation | 1123LCM2525LKN2850 vs SLH129M016S1A5R25K |
1123LCM2525LKN9850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 1123LCM2525LKN9850 |
380LX123M016J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1123LCM2525LKN2850 vs 380LX123M016J012 |
2123LCM2525LKN3850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1123LCM2525LKN2850 vs 2123LCM2525LKN3850 |