Part Details for 1123829-1 by TE Connectivity
Overview of 1123829-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1123829-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2754
|
Newark | Dynamic D-5200 Hdr H Assy 8P |Amp Te Connectivity 1123829-1 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $21.9900 | Buy Now |
DISTI #
A29776-ND
|
DigiKey | CONN HEADER R/A 8POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
288 In Stock |
|
$21.7243 / $30.6400 | Buy Now |
DISTI #
1123829-1
|
Avnet Americas | Conn Power HDR 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 1123829-1) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$18.9409 / $22.7933 | Buy Now |
DISTI #
571-1123829-1
|
Mouser Electronics | Headers & Wire Housings HDR ASSY H 8P RoHS: Compliant | 0 |
|
$22.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$18.8900 | Buy Now |
DISTI #
AMP1123829-1
|
Heilind Electronics | DYNAMIC D-5200 HDR H ASSY | Americas - 0 in Stock |
|
$23.6053 / $23.9577 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR H ASSY 8P RoHS: Compliant |
567 Partner Stock |
|
$21.4000 / $30.7900 | Buy Now |
DISTI #
66221582
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 288 |
|
$15.3200 / $22.9800 | Buy Now |
DISTI #
61203927
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 279 |
|
$15.3200 / $22.9800 | Buy Now |
|
Quest Components | 340 |
|
$11.1315 / $16.6973 | Buy Now |
Part Details for 1123829-1
1123829-1 CAD Models
1123829-1 Part Data Attributes
|
1123829-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123829-1
TE Connectivity
(1123829-1) DYNAMIC D-5200 HDR H ASSY 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 45A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 45 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |