-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1123688-3) 2.5 BATTERY REC ASSY 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8800
|
Newark | 2.5 Battery Rec Assy 6P Rohs Compliant: Yes |Amp Te Connectivity 1123688-3 Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.6700 | Buy Now |
DISTI #
A114781-ND
|
DigiKey | CONN RCPT 6POS 2.50MM SMD SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2259 In Stock |
|
$3.7777 / $5.8000 | Buy Now |
DISTI #
1123688-3
|
Avnet Americas | Conn Battery RCP 6 POS 2.5mm Solder ST SMD 6 Terminal 1 Port - Trays (Alt: 1123688-3) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Container: Tray | 0 |
|
$3.2662 / $3.6876 | Buy Now |
DISTI #
571-1123688-3
|
Mouser Electronics | Battery Contacts 6P RECPT ASSEM VRT SMD RoHS: Compliant | 1934 |
|
$3.5700 / $5.8000 | Buy Now |
DISTI #
70287569
|
RS | Female 6 Way Modular Battery Contact, Surface Mount, 7A, 30 V ac | TE Connectivity 1123688-3 RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 1960 Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
DISTI #
AMP1123688-3
|
Heilind Electronics | 2.5 BATTERY REC ASSY 6P | Americas - 0 in Stock |
|
$3.3096 / $3.3590 | Buy Now |
|
Onlinecomponents.com | 2.5 BATTERY REC ASSY 6P RoHS: Compliant | 0 |
|
$3.3700 / $9.4800 | Buy Now |
DISTI #
10931725
|
Verical | Battery Connector 6 Cells Thermoplastic Tray Min Qty: 70 Package Multiple: 70 | Americas - 350 |
|
$3.0889 / $3.6578 | Buy Now |
DISTI #
1123688-3
|
Avnet Americas | Conn Battery RCP 6 POS 2.5mm Solder ST SMD 6 Terminal 1 Port - Trays (Alt: 1123688-3) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Container: Tray | 0 |
|
$3.2662 / $3.6876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123688-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123688-3
TE Connectivity
(1123688-3) 2.5 BATTERY REC ASSY 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |