Part Details for 1123632-5 by TE Connectivity
Overview of 1123632-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123632-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1123632-5-ND
|
DigiKey | CONN PLUG HSG 24POS Min Qty: 75 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
815 In Stock |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
1123632-5-ND
|
DigiKey | CONN PLUG HSG 24POS Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
1123632-5
|
Avnet Americas | Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount - Trays (Alt: 1123632-5) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1123632-5
|
Mouser Electronics | Automotive Connectors 040 2 MLC CONN. 24P PLUG ASSY RoHS: Compliant | 741 |
|
$0.8790 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant |
815 Partner Stock |
|
$0.8620 / $1.3300 | Buy Now |
DISTI #
19193258
|
Verical | Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 815 |
|
$0.9000 / $0.9400 | Buy Now |
DISTI #
11236325-TEC
|
TME | Connector: wire-board | 815 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant |
815 Partner Stock |
|
$0.8620 / $1.3300 | Buy Now |
Part Details for 1123632-5
1123632-5 CAD Models
1123632-5 Part Data Attributes
|
1123632-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123632-5
TE Connectivity
COMBINATION LINE CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.854 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |